Part Details for MG-30-B-9V-R by Amphenol SSI
Overview of MG-30-B-9V-R by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG-30-B-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHMG-30-B-9V-R
|
Heilind Electronics | DIGITAL GAUGE, 30PSI, 9V, 18 NPT, LCD | Americas - 0 in Stock |
|
Buy Now |