Part Details for MG-200-B-9V-F-R by Amphenol Corporation
Results Overview of MG-200-B-9V-F-R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MG-200-B-9V-F-R Information
MG-200-B-9V-F-R by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51762-10201200BALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 12S Right Angle Receptacle, Solder To Board | |
51968-10009200BBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 92S Right Angle Receptacle With Guide Pins | |
10054999-N1200BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 12 meter / 26 AWG / Torx screw |
Price & Stock for MG-200-B-9V-F-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG-200-B-9V-F-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 200Psi 1/8 - 27 NPT Port - Bulk (Alt: MG-200-B-9V-F-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$140.2500 / $149.2260 | Buy Now |
DISTI #
297-MG-200-B-9V-F-R
|
Mouser Electronics | Industrial Pressure Sensors DIGITAL GAUGE, 200PSI, 9V, 1/8" NPT, LCD RoHS: Compliant | 0 |
|
$144.4500 / $191.6600 | Order Now |
Part Details for MG-200-B-9V-F-R
MG-200-B-9V-F-R CAD Models
MG-200-B-9V-F-R Part Data Attributes
|
MG-200-B-9V-F-R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MG-200-B-9V-F-R
Amphenol Corporation
Peizoresistive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Height = 30 MM | |
Body Height | 72.5 mm | |
Body Length or Diameter | 75.5 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | ROUND | |
Port Type | 1/8-27NPT | |
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |