Part Details for MG-15-B-9V-R by Amphenol SSI
Overview of MG-15-B-9V-R by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG-15-B-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG-15-B-9V-R-ND
|
DigiKey | SENSOR 15 PSI 1/8 NPT 9V Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$156.7500 | Buy Now |
DISTI #
ATHMG-15-B-9V-R
|
Heilind Electronics | DIGITAL GAUGE, 15PSI, 9V, 18 NPT, LCD | Americas - 0 in Stock |
|
Buy Now |