MFX025S-6A2-1
Cristek Interconnects Inc
Description: D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,

Overview of MFX025S-6A2-1 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for MFX025S-6A2-1 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFX025S-6A2-1 by Cristek Interconnects Inc

MFX025S-6A2-1
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: MIL-PRF-83513
Body Breadth
0.27 inch
Body Depth
0.234 inch
Body Length
1.185 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. MFX025S-6A2-1
    Cristek Interconnects Inc
    D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for MFX025S-6A2-1

This table gives cross-reference parts and alternative options found for MFX025S-6A2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFX025S-6A2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDV-1025-0A3-C D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MDV-1025-0A3-C
MBS-1025-1A3T D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MBS-1025-1A3T
MFX025S-XB1-1 D Microminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MFX025S-XB1-1
MFX025S-LG2 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MFX025S-LG2
GMR7590C-25S4C D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MFX025S-6A2-1 vs GMR7590C-25S4C
MBC-1025-6A1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MBC-1025-6A1
MFX025S-6C3-1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MFX025S-6C3-1
MFX025S-XD2-1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MFX025S-XD2-1
MFX025S-0B3-1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs MFX025S-0B3-1
CPD025S-05H123 D Microminiature Connector, 25 Contact(s), Female, Receptacle, Cristek Interconnects Inc MFX025S-6A2-1 vs CPD025S-05H123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFX025S-6A2-1 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFX025S-6A2-1 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MFX025S-6A2-1 would you like to use for your alert(s)?
  • Please alert me when MFX025S-6A2-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFX025S-6A2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFX025S-6A2-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFX025S-6A2-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFX025S-6A2-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFX025S-6A2-1 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: