Part Details for MFX-2200C-A by Metcal
Overview of MFX-2200C-A by Metcal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D042200CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 4 positions , 100u\\ Tin, 3.60mm tail length, Nylon, Natural , TRAY |
Price & Stock for MFX-2200C-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5111
|
Newark | Analog Particle Fume Extraction System, Air Volume:400Cfm, Supply Voltage Vac:-, Power Rating:250W, Plug Type:-, Product Range:Mfx-2200C Series, Flow Rate:600Cfm, Noise Rating:58Dba, Size:17.7 X 20.75 X 26.4", Supply Voltage:110Vac Rohs Compliant: Yes |Metcal MFX-2200C-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
745-MFX-2200C-A
|
Mouser Electronics | Fume Extractors Filter Unit Ana. P/H/G 400cfm 115VAC RoHS: Compliant | 0 |
|
$4,822.0000 | Order Now |