Part Details for MFW080B by Essentra Components
Overview of MFW080B by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFW080B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4350-ND
|
DigiKey | WASHER FLAT M8 NYLON Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4193 In Stock |
|
$0.0478 / $0.1200 | Buy Now |
DISTI #
71184761
|
RS | Flat Washer, Nylon, Black, 8.4 mm ID, 16.0 mm OD | Essentra Components MFW080B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0450 | RFQ |
Part Details for MFW080B
MFW080B CAD Models
MFW080B Part Data Attributes
|
MFW080B
Essentra Components
Buy Now
|
Compare Parts:
MFW080B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |