Part Details for MFW080A by Essentra Components
Overview of MFW080A by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFW080A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4349-ND
|
DigiKey | WASHER FLAT M8 NYLON Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
915 In Stock |
|
$0.0552 / $0.1100 | Buy Now |
DISTI #
71184760
|
RS | Flat Washer, Nylon, Natural, 8.4 mm ID, 16.0 mm OD | Essentra Components MFW080A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0430 | RFQ |
Part Details for MFW080A
MFW080A CAD Models
MFW080A Part Data Attributes
|
MFW080A
Essentra Components
Buy Now
|
Compare Parts:
MFW080A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |