Part Details for MFW03-05D05 by Minmax Technology Co Ltd
Overview of MFW03-05D05 by Minmax Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFW03-05D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MFW03 Series 3 W 5 V Dual Output ±5 Vout DC/DC Encapsulated Converter - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$14.2600 / $14.9700 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7400 / $13.3500 | Buy Now |
DISTI #
MFW03-05D05
|
Relay Specialties | Board Mount Power Supply, 3WIn: 4.5-10VDC, Out:±5VDC±300mA, DIP, Regulated Min Qty: 1 | 0 |
|
RFQ |