Part Details for MFW02-05D05 by Minmax Technology Co Ltd
Overview of MFW02-05D05 by Minmax Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFW02-05D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DC/DC Encapsulated Isolated RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$11.3800 / $11.9500 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7100 / $12.3100 | Buy Now |
DISTI #
MFW02-05D05
|
Relay Specialties | Board Mount Power Supply, 2WIn: 4.5-10VDC, Out:±5VDC±200mA, DIP, Regulated Min Qty: 1 | 0 |
|
RFQ |
Part Details for MFW02-05D05
MFW02-05D05 CAD Models
MFW02-05D05 Part Data Attributes
|
MFW02-05D05
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MFW02-05D05
Minmax Technology Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |