Part Details for MFU1206FF01500P500 by Vishay Intertechnologies
Overview of MFU1206FF01500P500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU1206FF01500P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0452
|
Newark | Mfu 1206-Ff P5 1A5 |Vishay MFU1206FF01500P500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4200 | Buy Now |
DISTI #
MFU1206FF01500P500
|
Avnet Americas | Fuse Chip 1.5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU1206FF01500P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2174 | Buy Now |
DISTI #
594-MFU1206FF01500P5
|
Mouser Electronics | Surface Mount Fuses MFU 1206-FF P5 1A5 RoHS: Compliant | 0 |
|
$0.2290 | Order Now |
DISTI #
MFU1206FF01500P500
|
TTI | Surface Mount Fuses MFU 1206-FF P5 1A5 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2200 | Buy Now |
Part Details for MFU1206FF01500P500
MFU1206FF01500P500 CAD Models
MFU1206FF01500P500 Part Data Attributes
|
MFU1206FF01500P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU1206FF01500P500
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU1206FF01500P500
This table gives cross-reference parts and alternative options found for MFU1206FF01500P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF01500P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF01500P500 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF01500P500 vs MFU1206FF01500P500 |
MFU1206FF01500PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF01500P500 vs MFU1206FF01500PW00 |
MFU1206FF01500P100 | Electric Fuse, Very Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF01500P500 vs MFU1206FF01500P100 |