Part Details for MFU1206FF01500P100 by Vishay Intertechnologies
Overview of MFU1206FF01500P100 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU1206FF01500P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3642
|
Newark | Fuse, 1206 Smd, 1.5A, Fuse Current:1.5A, Product Range:Mfu Series, Voltage Rating Vac:-, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Capacity Current Rohs Compliant: Yes |Vishay MFU1206FF01500P100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$0.3300 / $0.5400 | Buy Now |
DISTI #
89K7187
|
Newark | Fuse, Smd, 1.5A, 1206, Fast Acting, Fuse Current:1.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Mfu Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Vishay MFU1206FF01500P100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
MFU1206FF01500P100
|
Avnet Americas | Fuse Thin Film Chip 1.5A 63V Very Fast 2-Pin SMD T/R - Tape and Reel (Alt: MFU1206FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2830 / $0.3132 | Buy Now |
DISTI #
594-MFU1206FF01500P1
|
Mouser Electronics | Surface Mount Fuses 1.5A 32volts Very quick acting RoHS: Compliant | 591 |
|
$0.2900 / $0.5400 | Buy Now |
DISTI #
V36:1790_09554386
|
Arrow Electronics | Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R UL Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2146 | Americas - 9000 |
|
$0.0511 | Buy Now |
|
Future Electronics | MFU Series 1206 (3216) 1.5 A 63 VDC Very Quick Acting Thin Film Flat Chip Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3150 | Buy Now |
DISTI #
61641612
|
Verical | Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R UL Min Qty: 1000 Package Multiple: 1000 Date Code: 2146 | Americas - 9000 |
|
$0.0511 | Buy Now |
DISTI #
MFU1206FF01500P100
|
TTI | Surface Mount Fuses 1.5A 32volts Very quick acting pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3110 | Buy Now |
|
ComSIT USA | THIN FILM CHIP FUSE Electric Fuse, Very Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
MFU1206FF01500P100
|
Avnet Abacus | (Alt: MFU1206FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFU1206FF01500P100
MFU1206FF01500P100 CAD Models
MFU1206FF01500P100 Part Data Attributes
|
MFU1206FF01500P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU1206FF01500P100
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU1206FF01500P100
This table gives cross-reference parts and alternative options found for MFU1206FF01500P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF01500P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF01500P500 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF01500P100 vs MFU1206FF01500P500 |
MFU1206FF01500PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF01500P100 vs MFU1206FF01500PW00 |