Part Details for MFU0402FF01000E500 by Vishay Intertechnologies
Overview of MFU0402FF01000E500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU0402FF01000E500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MFU0402FF01000E5
|
Mouser Electronics | Surface Mount Fuses MFU 0402-FF E5 1A0 | 0 |
|
$0.1250 / $0.3200 | Order Now |
DISTI #
MFU0402FF01000E500
|
Avnet Abacus | Fuse Chip 1A 32VDC Very Fast 2-Pin SMD T/R (Alt: MFU0402FF01000E500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 10100 |
|
RFQ |