Part Details for MFTC-7CNR5001 by Metcal
Results Overview of MFTC-7CNR5001 by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFTC-7CNR5001 Information
MFTC-7CNR5001 by Metcal is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MFTC-7CNR5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM3217
|
Newark | Soldertip Cartridge/Handpiece/0.1 X 5Mm, Tip/Nozzle Width:0.1Mm, Tip/Nozzle Style:Conical Reach, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.5000 | Buy Now |
DISTI #
18AM5797
|
Newark | Soldertip Cartridge/Handpiece/0.1 X 5Mm Rohs Compliant: Yes |Metcal MFTC-7CNR5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3500 | Buy Now |
DISTI #
5358-MFTC-7CNR5001-ND
|
DigiKey | CONICAL REACH 0.1MMX5MM MFTC FOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6561 / $47.0700 | Buy Now |
DISTI #
745-MFTC-7CNR5001
|
Mouser Electronics | Soldering Irons MF TIP CART, CON REACH, 0.1MMX5MM, 700 | 0 |
|
$38.5000 | Order Now |
DISTI #
MFTC-7CNR5001
|
TME | Tip, conical,elongated, 0.1mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$38.7800 / $39.6000 | RFQ |
DISTI #
10289983
|
Techni-Tool, Inc. | Metcal MFTC-7CNR5001 Solder Tip Cartridge, Conical Reach, 0.1 mm x 5 mm, MicroFine 700 Series | 5 |
|
$38.5000 | Buy Now |
DISTI #
10289983
|
TestEquity LLC | Metcal MFTC-7CNR5001 Solder Tip Cartridge, Conical Reach, 0.1 mm x 5 mm, MicroFine 700 Series | 5 |
|
$38.5000 | Buy Now |