Part Details for MFTC-7CH5002 by Metcal
Overview of MFTC-7CH5002 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFTC-7CH5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM3207
|
Newark | Soldertip Cartridge/Handpiece/0.2 X 5Mm, Tip/Nozzle Width:0.2Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Microfine Series Mx-H9-Mfh & Cv-H9-Mfh Soldering Handpieces, Product Range:Microfine 700 Series |Metcal MFTC-7CH5002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5000 | Buy Now |
DISTI #
5358-MFTC-7CH5002-ND
|
DigiKey | CHISEL 0.2MMX5MM MFTC FOR MICROF Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6561 / $47.0700 | Buy Now |
DISTI #
745-MFTC-7CH5002
|
Mouser Electronics | Soldering Irons Metcal MicroFine 700 Series Solder Tip Cartridge, Chisel, 0.2 mm x 5 mm, MFTC for MicroFine H9-MFH Handpieces | 0 |
|
$38.5000 | Order Now |
DISTI #
10289971
|
Techni-Tool, Inc. | Metcal MFTC-7CH5002 Solder Tip Cartridge, Chisel, 0.2 mm x 5 mm, MicroFine 700 Series | 2 |
|
$38.5000 | Buy Now |
DISTI #
10289971
|
TestEquity LLC | Metcal MFTC-7CH5002 Solder Tip Cartridge, Chisel, 0.2 mm x 5 mm, MicroFine 700 Series | 2 |
|
$38.5000 | Buy Now |