Part Details for MFT62340A-J by Zarlink Semiconductor Inc
Overview of MFT62340A-J by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MFT62340A-J
MFT62340A-J CAD Models
MFT62340A-J Part Data Attributes
|
MFT62340A-J
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFT62340A-J
Zarlink Semiconductor Inc
Transmitter, 830nm Min, 860nm Max, 2500Mbps, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Body Breadth | 16 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 46.9 mm | |
Communication Standard | OC-192 | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 840 nm | |
Optical Power Output-Nom | 0.354 mW | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Surface Mount | YES | |
Transmission Type | DIGITAL |