Part Details for MFT-7CH9006 by Metcal
Overview of MFT-7CH9006 by Metcal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFT-7CH9006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10290003
|
Techni-Tool, Inc. | Metcal MFT-7CH9006 Solder Tip Cartridges, Chisel, 0.6 mm x 9 mm, MicroFine 700 Series | 0 |
|
$77.0000 | Buy Now |
DISTI #
10290003
|
TestEquity LLC | Metcal MFT-7CH9006 Solder Tip Cartridges, Chisel, 0.6 mm x 9 mm, MicroFine 700 Series | 0 |
|
$77.0000 | Buy Now |