MFSA1206R0400FCM
Description: Fixed Resistor, Metal Foil, 1W, 0.04ohm, 0.2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of MFSA1206R0400FCM by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MFSA1206R0400FCM by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MFSA1206R0400FCM
Avnet Americas Resistor Current Sense Metal Foil 1206 40m Ohm 1% 1W ±50ppm/°C T/R - Tape and Reel (Alt: MFSA1206R0400FCM) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0710
  • 8,000 $0.0700
  • 16,000 $0.0680
  • 24,000 $0.0670
  • 32,000 $0.0660
  • 40,000 $0.0650
  • 400,000 $0.0640
$0.0640 / $0.0710 Buy Now
DISTI # 504-MFSA1206R0400FCM
Mouser Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 40 mohm, 50 TCR AEC-Q RoHS: Compliant 3698
  • 1 $0.1800
  • 10 $0.1650
  • 100 $0.1370
  • 500 $0.1010
  • 1,000 $0.0960
  • 2,000 $0.0810
  • 4,000 $0.0750
  • 8,000 $0.0680
$0.0680 / $0.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 4,000 $0.0625
$0.0625 Buy Now
DISTI # MFSA1206R0400FCM
Avnet Abacus Resistor Current Sense Metal Foil 1206 40m Ohm 1% 1W �50ppm/�C T/R - Tape and Reel (Alt: MFSA1206R0400FCM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for MFSA1206R0400FCM by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFSA1206R0400FCM by Eaton Corporation

MFSA1206R0400FCM
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.04 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.2 V
Want to compare parts?
  1. MFSA1206R0400FCM
    Eaton Corporation
    Fixed Resistor, Metal Foil, 1W, 0.04ohm, 0.2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFSA1206R0400FCM by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFSA1206R0400FCM by Eaton Corporation

  • Please alert me when MFSA1206R0400FCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFSA1206R0400FCM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFSA1206R0400FCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFSA1206R0400FCM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFSA1206R0400FCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFSA1206R0400FCM by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: