Part Details for MFSA1206R0250FCM by Eaton Bussmann
Overview of MFSA1206R0250FCM by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSA1206R0250FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5075
|
Newark | Res, R025, 1%, 1W, Metal Foil, 1206 Rohs Compliant: Yes |Eaton Bussmann MFSA1206R0250FCM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4495 |
|
$0.1420 / $0.1720 | Buy Now |
DISTI #
283-MFSA1206R0250FCMCT-ND
|
DigiKey | RES 0.025 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6690 In Stock |
|
$0.0656 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0630 / $0.0890 | Buy Now | |
DISTI #
000000000006421001
|
Sager | Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 25 mohm, 50 TCR AEC-Q | 0 |
|
Buy Now |