Part Details for MFSA0805R0070FIM by Eaton Corporation
Results Overview of MFSA0805R0070FIM by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFSA0805R0070FIM Information
MFSA0805R0070FIM by Eaton Corporation is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFSA0805R0070FIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFSA0805R0070FIM
|
Avnet Americas | Resistor Current Sense Metal Foil 0805 7m Ohm 1% 3/4W ?50ppm/?C T/R - Tape and Reel (Alt: MFSA0805R0... more RoHS: Not Compliant Min Qty: 68000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0593 | Buy Now |
DISTI #
504-MFSA0805R0070FIM
|
Mouser Electronics | Current Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 7 mohm, 50 TCR AEC-Q RoHS: Compliant | 0 |
|
$0.0650 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0614 / $0.0650 | Buy Now |