Part Details for MFSA0612R0060FDM by Eaton Bussmann
Overview of MFSA0612R0060FDM by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSA0612R0060FDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFSA0612R0060FDMTR-ND
|
DigiKey | RES 0.006 OHM 1% 1.5W 0612 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1920 / $0.2800 | Buy Now |
DISTI #
000000000006420973
|
Sager | Current Sense Resistors - SMD MFSA, 0612 SIZE, 3/2 Watt, 6 mohm, 50 TCR AEC-Q Min Qty: 4000 | 0 |
|
$0.1892 / $0.1944 | Buy Now |