Part Details for MFSA0508R0050FCM by Eaton Bussmann
Overview of MFSA0508R0050FCM by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSA0508R0050FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5063
|
Newark | Res, R005, 1%, 1W, Metal Foil, 0508 W Rohs Compliant: Yes |Eaton Bussmann MFSA0508R0050FCM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3840 |
|
$0.2000 / $0.2600 | Buy Now |
DISTI #
283-MFSA0508R0050FCMCT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 0508 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11900 In Stock |
|
$0.1250 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.1700 | Buy Now |
DISTI #
000000000006420961
|
Sager | Current Sense Resistors - SMD MFSA, 0508 SIZE, 1 Watt, 5 mohm, 50 TCR AEC-Q Min Qty: 4000 | 0 |
|
$0.1351 / $0.1389 | Buy Now |