Part Details for MFS8600BMBA0ES by NXP Semiconductors
Overview of MFS8600BMBA0ES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MFS8600BMBA0ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6193
|
Newark | Safety System Basis Chip For Domain Controller, Fit For Asil B/ Tray Rohs Compliant: Yes |Nxp MFS8600BMBA0ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.2800 | Buy Now |
DISTI #
568-MFS8600BMBA0ES-ND
|
DigiKey | IC FS86 SYSTEM BASIS CHIP ASIL Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1607 / $7.3400 | Buy Now |
DISTI #
MFS8600BMBA0ES
|
Avnet Americas | Fail Safe Safety System Basis Chip FS8600 48-Pin HPQFN EP - Trays (Alt: MFS8600BMBA0ES) Min Qty: 1040 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7839 / $4.3636 | Buy Now |
DISTI #
771-MFS8600BMBA0ES
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL B RoHS: Compliant | 0 |
|
$4.1600 / $4.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$4.2400 | Buy Now |
DISTI #
MFS8600BMBA0ES
|
Avnet Silica | Fail Safe Safety System Basis Chip FS8600 48-Pin HPQFN EP (Alt: MFS8600BMBA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFS8600BMBA0ES
|
EBV Elektronik | Fail Safe Safety System Basis Chip FS8600 48-Pin HPQFN EP (Alt: MFS8600BMBA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MFS8600BMBA0ES
MFS8600BMBA0ES CAD Models
MFS8600BMBA0ES Part Data Attributes
|
MFS8600BMBA0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFS8600BMBA0ES
NXP Semiconductors
Power Supply Management Circuit, Fixed, 1 Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HPQFN-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |