-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFS5600AMBA0ES by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4544
|
Newark | Power Management Ic, -40 To 125Deg C Rohs Compliant: Yes |Nxp MFS5600AMBA0ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1618 |
|
$4.3500 / $6.3800 | Buy Now |
DISTI #
568-MFS5600AMBA0ES-ND
|
DigiKey | IC BUCK ASIL B NON-PROG 32-QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
236 In Stock |
|
$2.7900 / $5.0200 | Buy Now |
DISTI #
MFS5600AMBA0ES
|
Avnet Americas | Dual Buck Regulator and Controller with Voltage Monitors and Watchdog Timer 3-OUT 32-Pin QFN - Trays... more Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.3449 / $2.4271 | Buy Now |
DISTI #
771-MFS5600AMBA0ES
|
Mouser Electronics | Power Management Specialized - PMIC FS5600 RoHS: Compliant | 944 |
|
$2.7800 / $5.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$2.4200 | Buy Now |
DISTI #
85954486
|
Verical | Dual Buck Regulator and Controller 2.7V to 36V 32-Pin HVQFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2301 | Americas - 856 |
|
$3.0375 / $3.3625 | Buy Now |
|
Rochester Electronics | FS5600 - Dual 36V Automotive DC-DC Controller/Regulator with Functional Safety RoHS: Compliant Status: Active Min Qty: 1 | 856 |
|
$2.4300 / $2.8600 | Buy Now |
|
NXP Semiconductors | Dual 36V Automotive DC-DC Controller/Regulator with Functional Safety, Tray, Bakeable, Multiple in D... more RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 687 |
|
$2.3000 | Buy Now |
DISTI #
MFS5600AMBA0ES
|
Avnet Silica | Dual Buck Regulator and Controller with Voltage Monitors and Watchdog Timer 3OUT 32Pin QFN (Alt: MFS... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFS5600AMBA0ES
|
EBV Elektronik | Dual Buck Regulator and Controller with Voltage Monitors and Watchdog Timer 3OUT 32Pin QFN (Alt: MFS... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFS5600AMBA0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFS5600AMBA0ES
NXP Semiconductors
Power Supply Management Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 1.4 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |