Part Details for MFS201NSW by knitter-switch
Overview of MFS201NSW by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS201NSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFS201NSW
|
Avnet Americas | - Bag (Alt: MFS201NSW) Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$1.0300 | Buy Now |
DISTI #
MFS201NSW
|
TME | Switch: slide, Pos: 2, SPDT, 0.35A/30VDC, ON-ON, screw, -40÷85°C Min Qty: 1 | 139 |
|
$1.5500 / $2.3300 | Buy Now |
Part Details for MFS201NSW
MFS201NSW CAD Models
MFS201NSW Part Data Attributes
|
MFS201NSW
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MFS201NSW
knitter-switch
Slide Switch, 1 Positions, On-on, 0.35A, 30VDC, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.276 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.3914 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 23.0124 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | 0.35A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Terminal Length | 0.11 inch | |
Termination Type | QUICK CONNECT |