There are no models available for this part yet.
Overview of MFS14CC1000F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MFS14CC1000F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S413111188596
|
Chip1Stop | Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$0.0970 | Buy Now |
CAD Models for MFS14CC1000F by KOA Speer Electronics Inc
Part Data Attributes for MFS14CC1000F by KOA Speer Electronics Inc
MFS14CC1000F
KOA Speer Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
KOA Speer
|
Want to compare parts?
-
MFS14CC1000FKOA Speer Electronics IncVS
-