MFS10N101KU
IBS Electronics Inc
Description: Fixed Resistor, Wire Wound, 10W, 100ohm, 10% +/-Tol

Overview of MFS10N101KU by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFS10N101KU by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFS10N101KU by IBS Electronics Inc

MFS10N101KU
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Manufacturer Series
MFS
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-25 °C
Package Height
9.5 mm
Package Length
48 mm
Package Style
Radial
Package Width
9.5 mm
Rated Power Dissipation (P)
10 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Series
MFS
Technology
WIRE WOUND
Tolerance
10%
Want to compare parts?
  1. MFS10N101KU
    IBS Electronics Inc
    Fixed Resistor, Wire Wound, 10W, 100ohm, 10% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS10N101KU by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS10N101KU by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of MFS10N101KU would you like to use for your alert(s)?
  • Please alert me when MFS10N101KU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS10N101KU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS10N101KU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS10N101KU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS10N101KU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS10N101KU by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: