Part Details for MFS1/2DCT52R4221F by KOA Speer Electronics Inc
Overview of MFS1/2DCT52R4221F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS1/2DCT52R4221F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6533
|
Newark | Res, 4K22, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MFS1/2DCT52R4221F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 11594 |
|
$0.1590 / $0.3040 | Buy Now |
DISTI #
660-MFS1/2DCT52R4221
|
Mouser Electronics | Metal Film Resistors - Through Hole 4.22K ohm OHM 1% RoHS: Compliant | 8013 |
|
$0.0790 / $0.5000 | Buy Now |
Part Details for MFS1/2DCT52R4221F
MFS1/2DCT52R4221F CAD Models
MFS1/2DCT52R4221F Part Data Attributes
|
MFS1/2DCT52R4221F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/2DCT52R4221F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 4220ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFS1/2DCT52R4221F
This table gives cross-reference parts and alternative options found for MFS1/2DCT52R4221F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCT52R4221F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2DCVTPA4221F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R4221F vs MFS1/2DCVTPA4221F |
MFS1/2DCT52A4221F | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R4221F vs MFS1/2DCT52A4221F |
MFS1/2DCVTEA4221F | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R4221F vs MFS1/2DCVTEA4221F |
MFS1/2DCVTPR4221F | Fixed Resistor, Metal Film, 0.5W, 4220ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R4221F vs MFS1/2DCVTPR4221F |
MFS1/2DCVTR4221F | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R4221F vs MFS1/2DCVTR4221F |
MFS1/2DCVTA4221F | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R4221F vs MFS1/2DCVTA4221F |