Part Details for MFS1/4CC2201F by KOA Speer Electronics Inc
Overview of MFS1/4CC2201F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS1/4CC2201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30578594
|
Verical | Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 232 Package Multiple: 1 | Americas - 1548 |
|
$0.1100 / $0.1350 | Buy Now |
DISTI #
C1S413110478793
|
Chip1Stop | Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant pbFree: Yes Container: Bulk | 1548 |
|
$0.0880 / $0.2550 | Buy Now |
DISTI #
C1S413111812727
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 12 |
|
$0.3180 | Buy Now |
Part Details for MFS1/4CC2201F
MFS1/4CC2201F CAD Models
MFS1/4CC2201F Part Data Attributes
|
MFS1/4CC2201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/4CC2201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFS1/4CC2201F
This table gives cross-reference parts and alternative options found for MFS1/4CC2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/4CC2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/4CCM5W2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCM5W2201F |
MFS1/4CCVTR2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCVTR2201F |
MFS1/4CCT26A2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCT26A2201F |
MFS1/4CCMTA2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCMTA2201F |
MFS1/4CCT52A2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCT52A2201F |
MFS1/4CCM5F2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCM5F2201F |
MFS1/4CCT52R2201F | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC2201F vs MFS1/4CCT52R2201F |