Datasheets
MFS1/2DCT52R5621F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MFS1/2DCT52R5621F by KOA Speer Electronics Inc

Overview of MFS1/2DCT52R5621F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MFS1/2DCT52R5621F

Part # Distributor Description Stock Price Buy
DISTI # 84AH6540
Newark Res, 5K62, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MFS1/2DCT52R5621F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.3800
  • 25 $0.3070
  • 50 $0.2330
  • 100 $0.1600
  • 500 $0.1160
$0.1160 / $0.3800 Buy Now
DISTI # 660-MFS1/2DCT52R5621
Mouser Electronics Metal Film Resistors - Through Hole 5.62K ohm OHM 1% RoHS: Compliant 701
  • 1 $0.5000
  • 10 $0.3830
  • 100 $0.1620
  • 1,000 $0.0890
  • 5,000 $0.0830
  • 10,000 $0.0730
$0.0730 / $0.5000 Buy Now
DISTI # MFS1/2DCT52R5621F
TTI Metal Film Resistors - Through Hole 5.62K ohm OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0820
  • 10,000 $0.0720
$0.0720 / $0.0820 Buy Now

Part Details for MFS1/2DCT52R5621F

MFS1/2DCT52R5621F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFS1/2DCT52R5621F Part Data Attributes

MFS1/2DCT52R5621F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MFS1/2DCT52R5621F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.5W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer KOA Speer
Additional Feature IEC60115-1
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 5620 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MFS1/2DCT52R5621F

This table gives cross-reference parts and alternative options found for MFS1/2DCT52R5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCT52R5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFS1/2DCVTER5621F Fixed Resistor, Metal Film, 0.5W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCVTER5621F
MFS1/2DCVTPR5621F Fixed Resistor, Metal Film, 0.5W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCVTPR5621F
MFS1/2DCVTA5621F Fixed Resistor, Metal Film, 0.6W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCVTA5621F
MFS1/2DCVTPA5621F RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 5620ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCVTPA5621F
MFS1/2DCVTR5621F Fixed Resistor, Metal Film, 0.6W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCVTR5621F
MFS1/2DCM10R5621F Fixed Resistor, Metal Film, 0.5W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCM10R5621F
MFS1/2DCT52A5621F Fixed Resistor, Metal Film, 0.5W, 5620ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R5621F vs MFS1/2DCT52A5621F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DCT52R5621F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DCT52R5621F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MFS1/2DCT52R5621F would you like to use for your alert(s)?
  • Please alert me when MFS1/2DCT52R5621F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/2DCT52R5621F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DCT52R5621F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/2DCT52R5621F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DCT52R5621F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DCT52R5621F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: