Part Details for MFS 3131-0 by TURCK Inc
Overview of MFS 3131-0 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
ZSSC3131BE2T | Renesas Electronics Corporation | Sensor Signal Conditioner for Cost Optimized Switch Applications | |
UPD703131BYF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LFBGA, / |
Price & Stock for MFS 3131-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3586
|
Newark | Cac Rohs Compliant: Yes |Turck MFS 3131-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 | Buy Now |
|
Neutron USA | Connector, Straight 1/2-20UNF Male 3 pos,18 AWG, 250 V, 4 A, PG 7 Cable Gland, PBT | 38 |
|
$93.5200 | Buy Now |