Part Details for MFRC63102HN,151 by NXP Semiconductors
Overview of MFRC63102HN,151 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFRC63102HN,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8454
|
Newark | High-Performance Iso/Iec 14443 A/B Frontend/ Tray Rohs Compliant: Yes |Nxp MFRC63102HN,151 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.4400 | Buy Now |
DISTI #
568-11529-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3679 In Stock |
|
$4.6097 / $8.2000 | Buy Now |
DISTI #
MFRC63102HN,151
|
Avnet Americas | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R - Trays (Alt: MFRC63102HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8310 / $4.2109 | Buy Now |
DISTI #
771-MFRC63102HN151
|
Mouser Electronics | NFC/RFID Tags & Transponders Contactless ReaderIC RoHS: Compliant | 555 |
|
$4.3100 / $7.6000 | Buy Now |
|
Future Electronics | MFRC631 Series 13.56 MHz 3.3 to 5 V Single Chip Contactless Reader IC - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.2300 / $4.3500 | Buy Now |
DISTI #
MFRC63102HN,151
|
Avnet Silica | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R (Alt: MFRC63102HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFRC63102HN,151
|
EBV Elektronik | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R (Alt: MFRC63102HN,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |