Part Details for MFRC63002HN,157 by NXP Semiconductors
Overview of MFRC63002HN,157 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for MFRC63002HN,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8452
|
Newark | High-Performance Mifare And Ntag Frontend/ Tray Rohs Compliant: Yes |Nxp MFRC63002HN,157 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.7200 | Buy Now |
DISTI #
568-13923-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8786 | Buy Now |
DISTI #
MFRC63002HN,157
|
Avnet Americas | Contactless Reader IC 32-Pin HVQFN EP Tray - Trays (Alt: MFRC63002HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3312 / $3.6616 | Buy Now |
DISTI #
771-MFRC63002HN157
|
Mouser Electronics | NFC/RFID Tags & Transponders Contactless ReaderIC RoHS: Compliant | 1585 |
|
$3.4500 / $6.6100 | Buy Now |
DISTI #
V99:2348_06529814
|
Arrow Electronics | NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2221 | Americas - 850 |
|
$2.5270 / $3.5411 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.3600 | Buy Now |
DISTI #
62164088
|
Verical | NFC/RFID Read/Write 13.56MHz 8KByte 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 850 |
|
$2.5270 | Buy Now |
DISTI #
MFRC63002HN,157
|
Avnet Silica | Contactless Reader IC 32-Pin HVQFN EP Tray (Alt: MFRC63002HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFRC63002HN,157
|
EBV Elektronik | Contactless Reader IC 32-Pin HVQFN EP Tray (Alt: MFRC63002HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MFRC63002HN,157
MFRC63002HN,157 CAD Models
MFRC63002HN,157 Part Data Attributes
|
MFRC63002HN,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFRC63002HN,157
NXP Semiconductors
MFRC63002HN - High-performance MIFARE and NTAG frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |