-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MFRC52202HN1 - Standard performance MIFARE and NTAG frontend QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4134
|
Newark | Mifare/Ntag Frontend, Read/Write, Hvqfn, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp MFRC52202HN1,157 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2660 |
|
$4.7600 / $7.3100 | Buy Now |
DISTI #
MFRC52202HN1,157-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8456 | Buy Now |
DISTI #
MFRC52202HN1,157
|
Avnet Americas | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R - Trays (Alt: MFRC52202HN1,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5733 / $4.1005 | Buy Now |
DISTI #
771-MFRC52202HN1157
|
Mouser Electronics | NFC/RFID Tags & Transponders CONTACTLESS READER IC RoHS: Compliant | 6434 |
|
$3.9900 / $7.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.5800 | Buy Now |
DISTI #
MFRC52202HN1,157
|
Avnet Americas | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R - Trays (Alt: MFRC52202HN1,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5733 / $4.1005 | Buy Now |
DISTI #
MFRC52202HN1,157
|
Avnet Silica | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R (Alt: MFRC52202HN1,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFRC52202HN1,157
|
EBV Elektronik | RFID Reader/Writer 13.56MHz 32-PIN HVQFN T/R (Alt: MFRC52202HN1,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFRC52202HN1,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFRC52202HN1,157
NXP Semiconductors
MFRC52202HN1 - Standard performance MIFARE and NTAG frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |