Part Details for MFR62340A-J by Zarlink Semiconductor Inc
Overview of MFR62340A-J by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MFR62340A-J
MFR62340A-J CAD Models
MFR62340A-J Part Data Attributes:
|
MFR62340A-J
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFR62340A-J
Zarlink Semiconductor Inc
Receiver, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 3.5 V | |
Surface Mount | YES |