Part Details for MFR62330A-JO by Zarlink Semiconductor Inc
Overview of MFR62330A-JO by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for MFR62330A-JO
MFR62330A-JO CAD Models
MFR62330A-JO Part Data Attributes
|
MFR62330A-JO
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFR62330A-JO
Zarlink Semiconductor Inc
Receiver, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 3.47 V | |
Surface Mount | YES |