Part Details for MFR50SJB-52-0R1 by YAGEO Corporation
Overview of MFR50SJB-52-0R1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SJB-52-0R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SJB-52-0R1-ND
|
DigiKey | RES 0.1 OHM 5% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 100m Ohms ±5% Automotive(AEC-Q20 | 0 |
|
$0.0333 / $0.0406 | RFQ |