Part Details for MFR50SFTF52-1M3 by YAGEO Corporation
Overview of MFR50SFTF52-1M3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFTF52-1M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 1.3M Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR50SFTF52-1M3
MFR50SFTF52-1M3 CAD Models
MFR50SFTF52-1M3 Part Data Attributes
|
MFR50SFTF52-1M3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTF52-1M3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTF52-1M3
This table gives cross-reference parts and alternative options found for MFR50SFTF52-1M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTF52-1M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTFAV1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFN50SFTFAV1M3 |
MFR50SFBFM1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFR50SFBFM1M3 |
MFN50SFRF52-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFN50SFRF52-1M3 |
MFN50SFTFPN1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFN50SFTFPN1M3 |
MFR50SFTFFT1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFR50SFTFFT1M3 |
FMF50SFRFPN1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs FMF50SFRFPN1M3 |
MFR50SFBFFKK1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFR50SFBFFKK1M3 |
FMF50SFRF52-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs FMF50SFRF52-1M3 |
MFR50SFRF52-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFR50SFRF52-1M3 |
MFN50SFBFFFK1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF52-1M3 vs MFN50SFBFFFK1M3 |