Part Details for MFR50SFTE52-80R6 by YAGEO Corporation
Overview of MFR50SFTE52-80R6 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-80R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-80R6-ND
|
DigiKey | RES 80.6 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0135 | Buy Now |
DISTI #
603-MFR50SFTE52-80R6
|
Mouser Electronics | Metal Film Resistors - Through Hole 80.6 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 80.6 Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0455 / $0.0555 | RFQ |
Part Details for MFR50SFTE52-80R6
MFR50SFTE52-80R6 CAD Models
MFR50SFTE52-80R6 Part Data Attributes
|
MFR50SFTE52-80R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-80R6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-80R6
This table gives cross-reference parts and alternative options found for MFR50SFTE52-80R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-80R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTEAV80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFR50SFTEAV80R6 |
FMF50SFBEFK80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs FMF50SFBEFK80R6 |
MFR50SFTEMB-80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFR50SFTEMB-80R6 |
MFN50SFBE52-80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFN50SFBE52-80R6 |
FMF50SFBEF80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs FMF50SFBEF80R6 |
MFR50SFTE26-80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFR50SFTE26-80R6 |
MFN50SFREFT80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFN50SFREFT80R6 |
MFR50SFBEFKK80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFR50SFBEFKK80R6 |
MFN50SFRE52-80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFN50SFRE52-80R6 |
MFN50SFREPN80R6 | Fixed Resistor, Metal Film, 0.5W, 80.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-80R6 vs MFN50SFREPN80R6 |