Part Details for MFR50SFTE52-56K by YAGEO Corporation
Results Overview of MFR50SFTE52-56K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR50SFTE52-56K Information
MFR50SFTE52-56K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR50SFTE52-56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7474
|
Newark | Res, 56K, 1%, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-56K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3660 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
13-MFR50SFTE52-56KCT-ND
|
DigiKey | RES 56K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4004 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
MFR50SFTE52-56K
|
Avnet Americas | Resistor, 56 kOhm, ? 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-56K
|
Mouser Electronics | Metal Film Resistors - Through Hole 56K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 9406 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0118 / $0.0128 | Buy Now |
DISTI #
MFR50SFTE52-56K
|
Avnet Abacus | Resistor 56 kOhm 1 500 mW Axial Leaded Metal Film General Purpose (Alt: MFR50SFTE52-56K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR50SFTE52-56K
MFR50SFTE52-56K CAD Models
MFR50SFTE52-56K Part Data Attributes
|
MFR50SFTE52-56K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-56K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 56000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-56K
This table gives cross-reference parts and alternative options found for MFR50SFTE52-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SFREPN56K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 56000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-56K vs MFR50SFREPN56K |
MFR50SFRE26-56K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 56000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-56K vs MFR50SFRE26-56K |
MFR50SFREFT56K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 56000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-56K vs MFR50SFREFT56K |
MFR50SFRE52-56K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 56000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-56K vs MFR50SFRE52-56K |