Part Details for MFR50SFTE52-3R92 by YAGEO Corporation
Overview of MFR50SFTE52-3R92 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-3R92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-3R92-ND
|
DigiKey | RES 3.92 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0217 | Buy Now |
DISTI #
603-MFR50SFTE52-3R92
|
Mouser Electronics | Metal Film Resistors - Through Hole 3.92 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
Part Details for MFR50SFTE52-3R92
MFR50SFTE52-3R92 CAD Models
MFR50SFTE52-3R92 Part Data Attributes
|
MFR50SFTE52-3R92
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-3R92
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-3R92
This table gives cross-reference parts and alternative options found for MFR50SFTE52-3R92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-3R92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBEM3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs MFR50SFBEM3R92 |
MFN50SFRE52-3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs MFN50SFRE52-3R92 |
FMF50SFBEFK3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs FMF50SFBEFK3R92 |
MFR50SFTEAV3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs MFR50SFTEAV3R92 |
FMF50SFBEMB3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs FMF50SFBEMB3R92 |
MFN50SFBEMB3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs MFN50SFBEMB3R92 |
FMF50SFBE52-3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs FMF50SFBE52-3R92 |
MFR50SFRE26-3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs MFR50SFRE26-3R92 |
FMF50SFREFT3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs FMF50SFREFT3R92 |
MFR50SFTEFT3R92 | Fixed Resistor, Metal Film, 0.5W, 3.92ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-3R92 vs MFR50SFTEFT3R92 |