Part Details for MFR50SFTE52-301R by YAGEO Corporation
Overview of MFR50SFTE52-301R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8854301RA | Renesas Electronics Corporation | 8-BIT COMPARATOR | |
5962-8865301RA | Renesas Electronics Corporation | OCTAL TRANSCEIVER | |
5962-8951301RA | Renesas Electronics Corporation | OCTAL D REGISTER |
Price & Stock for MFR50SFTE52-301R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-301R-ND
|
DigiKey | RES 301 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0153 | Buy Now |
DISTI #
MFR50SFTE52-301R
|
Avnet Americas | General Type Metal Film Resistor 301Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-301R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-301R
|
Mouser Electronics | Metal Film Resistors - Through Hole 301 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0078 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1390 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 301 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0449 / $0.0548 | RFQ |
Part Details for MFR50SFTE52-301R
MFR50SFTE52-301R CAD Models
MFR50SFTE52-301R Part Data Attributes
|
MFR50SFTE52-301R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-301R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-301R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-301R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-301R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFREPN301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFN50SFREPN301R |
MFN50SFBEFFK301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFN50SFBEFFK301R |
MFR50SFTEM-301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFR50SFTEM-301R |
MFR50SFBEFKK301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFR50SFBEFKK301R |
FMF50SFBE52-301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs FMF50SFBE52-301R |
MFR50SFTE48-301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFR50SFTE48-301R |
MFN50SFREAV301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFN50SFREAV301R |
MFR50SFTEMB-301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFR50SFTEMB-301R |
MFR50SFTE26-301R | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-301R vs MFR50SFTE26-301R |
RMFS50C3010F-52-AR | Fixed Resistor, Metal Film, 0.5W, 301ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-301R vs RMFS50C3010F-52-AR |