Part Details for MFR50SFTE52-1M3 by YAGEO Corporation
Overview of MFR50SFTE52-1M3 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFTE52-1M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-1M3CT-ND
|
DigiKey | RES 1.3M OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4989 In Stock |
|
$0.0204 / $0.1800 | Buy Now |
DISTI #
MFR50SFTE52-1M3
|
Avnet Americas | General Type Metal Film Resistor 1.3MOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-1M3) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-1M3
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.3M Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 5372 |
|
$0.0200 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0144 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 1.3M Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR50SFTE52-1M3
MFR50SFTE52-1M3 CAD Models
MFR50SFTE52-1M3 Part Data Attributes
|
MFR50SFTE52-1M3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-1M3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-1M3
This table gives cross-reference parts and alternative options found for MFR50SFTE52-1M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-1M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS50C1304F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-1M3 vs RMFS50C1304F-52-TR20 |
MFR50SFTE26-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs MFR50SFTE26-1M3 |
MFR50SFTEFT1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs MFR50SFTEFT1M3 |
MFN50SFTE26-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs MFN50SFTE26-1M3 |
FMF50SFREAV1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs FMF50SFREAV1M3 |
MFN50SFRE26-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs MFN50SFRE26-1M3 |
FMF50SFBEF1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs FMF50SFBEF1M3 |
FMF50SFRE52-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs FMF50SFRE52-1M3 |
MFR50SFRE26-1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs MFR50SFRE26-1M3 |
MFN50SFBEFFK1M3 | Fixed Resistor, Metal Film, 0.5W, 1300000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M3 vs MFN50SFBEFFK1M3 |