Part Details for MFR50SFTE52-1M21 by YAGEO Corporation
Overview of MFR50SFTE52-1M21 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G821M210AAC0DEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.54mm*2.54mm Pitch Vertical,SMT,2x5Pin,Gold Flash,NY6T,10.16mm_10.30mm,W/CAP |
Price & Stock for MFR50SFTE52-1M21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-1M21CT-ND
|
DigiKey | RES 1.21M OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9965 In Stock |
|
$0.0204 / $0.1800 | Buy Now |
DISTI #
MFR50SFTE52-1M21
|
Avnet Americas | General Type Metal Film Resistor 1.21MOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-1M21) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-1M21
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.21M Ohm 1/2 Wat 1% Miniature Version RoHS: Compliant | 787 |
|
$0.0200 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0144 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 1.21M Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR50SFTE52-1M21
MFR50SFTE52-1M21 CAD Models
MFR50SFTE52-1M21 Part Data Attributes
|
MFR50SFTE52-1M21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-1M21
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-1M21
This table gives cross-reference parts and alternative options found for MFR50SFTE52-1M21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-1M21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFRE26-1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs FMF50SFRE26-1M21 |
MFN50SFBEFFK1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs MFN50SFBEFFK1M21 |
FMF50SFTEFT1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs FMF50SFTEFT1M21 |
MFN50SFTE52-1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs MFN50SFTE52-1M21 |
RMFS50C1214F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-1M21 vs RMFS50C1214F-52-T20 |
MFN50SFBEFKK1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs MFN50SFBEFKK1M21 |
FMF50SFRE52-1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs FMF50SFRE52-1M21 |
MFN50SFTE26-1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs MFN50SFTE26-1M21 |
MFR50SFRE52-1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs MFR50SFRE52-1M21 |
FMF50SFBEFFK1M21 | Fixed Resistor, Metal Film, 0.5W, 1210000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-1M21 vs FMF50SFBEFFK1M21 |