-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-0180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-1180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
TPS61180RTET | Texas Instruments | 1.5A White LED Driver for Notebooks 16-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7461
|
Newark | Res, 180R, 1%, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-180R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$0.0280 / $0.0600 | Buy Now |
DISTI #
13-MFR50SFTE52-180RCT-ND
|
DigiKey | RES 180 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10767 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-180R
|
Avnet Americas | Resistor, 180 Ohm, ? 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR50SFTE52-180R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-180R
|
Mouser Electronics | Metal Film Resistors - Through Hole 180 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 9064 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 180 OHM 1/2W 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0096 / $0.0114 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 180 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0459 / $0.0560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR50SFTE52-180R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-180R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for MFR50SFTE52-180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFTE52-180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFTE52-180R |
MFR50SFTEAV180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs MFR50SFTEAV180R |
FMF50SFTE26-180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFTE26-180R |
FMF50SFBEFK180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFBEFK180R |
FMF50SFRE52-180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFRE52-180R |
MFR50SFREFT180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs MFR50SFREFT180R |
FMF50SFBEF180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFBEF180R |
FMF50SFBEM180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFBEM180R |
FMF50SFREFT180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs FMF50SFREFT180R |
MFN50SFBE26-180R | Fixed Resistor, Metal Film, 0.5W, 180ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-180R vs MFN50SFBE26-180R |