Part Details for MFR50SFTE52-17K8 by YAGEO Corporation
Overview of MFR50SFTE52-17K8 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3817K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD78F1817K8A2-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1817K8A-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for MFR50SFTE52-17K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-17K8-ND
|
DigiKey | RES 17.8K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0135 | Buy Now |
DISTI #
603-MFR50SFTE52-17K8
|
Mouser Electronics | Metal Film Resistors - Through Hole 17.8K Ohm 1/2 Wat 1% Miniature Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
Part Details for MFR50SFTE52-17K8
MFR50SFTE52-17K8 CAD Models
MFR50SFTE52-17K8 Part Data Attributes
|
MFR50SFTE52-17K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-17K8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-17K8
This table gives cross-reference parts and alternative options found for MFR50SFTE52-17K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-17K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTEFT17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFN50SFTEFT17K8 |
FMF50SFBEM17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs FMF50SFBEM17K8 |
MFR50SFREAV17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFR50SFREAV17K8 |
MFN50SFREPN17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFN50SFREPN17K8 |
MFN50SFRE52-17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFN50SFRE52-17K8 |
FMF50SFTE52-17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs FMF50SFTE52-17K8 |
MFR50SFREMB-17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFR50SFREMB-17K8 |
MFR50SFBE26-17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFR50SFBE26-17K8 |
FMF50SFBEFFK17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs FMF50SFBEFFK17K8 |
MFR50SFTE26-17K8 | Fixed Resistor, Metal Film, 0.5W, 17800ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-17K8 vs MFR50SFTE26-17K8 |