Part Details for MFR50SFRF52-2K49 by YAGEO Corporation
Overview of MFR50SFRF52-2K49 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFRF52-2K49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFRF52-2K49-ND
|
DigiKey | RES 2.49K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 2.49K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR50SFRF52-2K49
MFR50SFRF52-2K49 CAD Models
MFR50SFRF52-2K49 Part Data Attributes
|
MFR50SFRF52-2K49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFRF52-2K49
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFRF52-2K49
This table gives cross-reference parts and alternative options found for MFR50SFRF52-2K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRF52-2K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFTF26-2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs FMF50SFTF26-2K49 |
RMFS50D2491F-52-AR | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFRF52-2K49 vs RMFS50D2491F-52-AR |
MFR50SFBF52-2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs MFR50SFBF52-2K49 |
FMF50SFBFFKK2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs FMF50SFBFFKK2K49 |
MFN50SFTFPN2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs MFN50SFTFPN2K49 |
MFN50SFTF26-2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs MFN50SFTF26-2K49 |
MFR50SFBFM2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs MFR50SFBFM2K49 |
FMF50SFTFPN2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs FMF50SFTFPN2K49 |
MFR50SFRFFT2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs MFR50SFRFFT2K49 |
MFN50SFBFFKK2K49 | Fixed Resistor, Metal Film, 0.5W, 2490ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF52-2K49 vs MFN50SFBFFKK2K49 |