There are no models available for this part yet.
Overview of MFR50SFBF52-205R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413205RA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
10127721-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Price & Stock for MFR50SFBF52-205R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 205 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0461 / $0.0562 | RFQ |
CAD Models for MFR50SFBF52-205R by YAGEO Corporation
Part Data Attributes for MFR50SFBF52-205R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
205 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for MFR50SFBF52-205R
This table gives cross-reference parts and alternative options found for MFR50SFBF52-205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFBF52-205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBFFFK205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs FMF50SFBFFFK205R |
MFR50SFBFMB205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs MFR50SFBFMB205R |
MFR50SFBFFFK205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs MFR50SFBFFFK205R |
MFN50SFBFM205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs MFN50SFBFM205R |
MFR50SFB-FFK205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, | YAGEO Corporation | MFR50SFBF52-205R vs MFR50SFB-FFK205R |
FMF50SFBFF205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs FMF50SFBFF205R |
MFN50SFBFMB205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs MFN50SFBFMB205R |
FMF50SFBF52-205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs FMF50SFBF52-205R |
FMF50SFTFFT205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs FMF50SFTFFT205R |
MFN50SFTF52-205R | Fixed Resistor, Metal Film, 0.5W, 205ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-205R vs MFN50SFTF52-205R |