Part Details for MFR50SFBF52-1K54 by YAGEO Corporation
Overview of MFR50SFBF52-1K54 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFBF52-1K54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 1.54K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR50SFBF52-1K54
MFR50SFBF52-1K54 CAD Models
MFR50SFBF52-1K54 Part Data Attributes
|
MFR50SFBF52-1K54
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFBF52-1K54
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFBF52-1K54
This table gives cross-reference parts and alternative options found for MFR50SFBF52-1K54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFBF52-1K54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTFFT1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFN50SFTFFT1K54 |
MFR50SFBFFT-1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFR50SFBFFT-1K54 |
MFR50SFRF52-1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFR50SFRF52-1K54 |
MFN50SFBFM1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFN50SFBFM1K54 |
MFR50SFTFM-1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFR50SFTFM-1K54 |
MFR50SFRFPN1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFR50SFRFPN1K54 |
MFR50SFB-FFK1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFR50SFB-FFK1K54 |
FMF50SFRFFT1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs FMF50SFRFFT1K54 |
FMF50SFBFFFK1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs FMF50SFBFFFK1K54 |
MFR50SFBF48-1K54 | Fixed Resistor, Metal Film, 0.5W, 1540ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFBF52-1K54 vs MFR50SFBF48-1K54 |