Part Details for MFR50SDTC26184K by YAGEO Corporation
Overview of MFR50SDTC26184K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDTC26184K
MFR50SDTC26184K CAD Models
MFR50SDTC26184K Part Data Attributes
|
MFR50SDTC26184K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDTC26184K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 184000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDTC26184K
This table gives cross-reference parts and alternative options found for MFR50SDTC26184K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDTC26184K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTC48184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDTC48184K |
MFR50SDRC48184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDRC48184K |
MFR50SDRCMB184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDRCMB184K |
MFR50SDRC26184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDRC26184K |
MFR50SDBC26184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDBC26184K |
MFR50SDRC52184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDRC52184K |
MFR50SDTCMB184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDTCMB184K |
MFR50SDRCM184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDRCM184K |
MFR50SDBC48184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDBC48184K |
MFR50SDBCM184K | Fixed Resistor, Metal Film, 0.5W, 184000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26184K vs MFR50SDBCM184K |