Part Details for MFR50SDRE52-374R by YAGEO Corporation
Overview of MFR50SDRE52-374R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74HCT374RP | Renesas Electronics Corporation | Octal D-Type Flip-Flops (with 3-state outputs) Octal D-Type Flip-Flops (with inverted 3-state outputs), , / | |
HD74LS374RP | Renesas Electronics Corporation | Octal D-Type Edge-triggered Flip-Flops (with three-state outputs), , / | |
DF2374RVFQ34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray |
Price & Stock for MFR50SDRE52-374R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SDRE52-374R-ND
|
DigiKey | RES 374 OHM 0.5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 374 Ohms ±0.5% Automotive(AEC-Q2 | 0 |
|
$0.0663 / $0.0809 | RFQ |
Part Details for MFR50SDRE52-374R
MFR50SDRE52-374R CAD Models
MFR50SDRE52-374R Part Data Attributes
|
MFR50SDRE52-374R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRE52-374R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRE52-374R
This table gives cross-reference parts and alternative options found for MFR50SDRE52-374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRE52-374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SDBE26-374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFR50SDBE26-374R |
MFR50SDREAV374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFR50SDREAV374R |
MFR50SDTEMB374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFR50SDTEMB374R |
MFN50SDREAV374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFN50SDREAV374R |
MFN50SDTEFT374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFN50SDTEFT374R |
MFN50SDTEAV374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFN50SDTEAV374R |
MFR50SDBE48374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFR50SDBE48374R |
MFR50SDBEMB374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFR50SDBEMB374R |
MFN50SDBEM374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFN50SDBEM374R |
MFR50SDBEFKK374R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 374ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDRE52-374R vs MFR50SDBEFKK374R |